Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.480 |
5+ | €14.240 |
10+ | €13.610 |
20+ | €12.010 |
50+ | €11.770 |
Price for:Each
Minimum: 1
Multiple: 1
€16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9184001
Order Code775149
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body Colour-
For Use WithPractical Desktop Enclosures
External Height - Metric130mm
External Width - Metric-
External Height - Imperial5.12"
External Width - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A9184001 is a Front Panel made of aluminium with matt anodized finish. It is suitable for use with COMBI DESK CASE F/H practical desktop enclosures.
- REACH compliant
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Body Colour
-
External Height - Metric
130mm
External Height - Imperial
5.12"
Product Range
-
Panel Material
Aluminium
For Use With
Practical Desktop Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12