Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoVRV-27-101E
Order Code4037174
Product RangeVR Series
Technical Datasheet
Thermal Resistance-
External Width - Metric33.9mm
External Height - Metric39.5mm
External Length - Metric27mm
External Diameter - Metric-
External Width - Imperial1.33"
External Height - Imperial1.55"
External Length - Imperial1.06"
External Diameter - Imperial-
Product RangeVR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
-
External Height - Metric
39.5mm
External Diameter - Metric
-
External Height - Imperial
1.55"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
33.9mm
External Length - Metric
27mm
External Width - Imperial
1.33"
External Length - Imperial
1.06"
Product Range
VR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02257