Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoVRH160 1K K
Order Code4046284
Product RangeVRH160 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoVRH160 1K K
Order Code4046284
Product RangeVRH160 Series
Technical Datasheet
Slide Potentiometer Type-
Track Resistance1kohm
Resistance Tolerance± 10%
Power Rating160VA
Track TaperLinear
Potentiometer MountingChassis Mount
Length of Travel-
Lever Length-
Resistor TechnologyWirewound
Potentiometer Terminals-
Product RangeVRH160 Series
Product Length246mm
Product Width93mm
Product Height150mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Slide Potentiometer Type
-
Resistance Tolerance
± 10%
Track Taper
Linear
Length of Travel
-
Resistor Technology
Wirewound
Product Range
VRH160 Series
Product Width
93mm
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Track Resistance
1kohm
Power Rating
160VA
Potentiometer Mounting
Chassis Mount
Lever Length
-
Potentiometer Terminals
-
Product Length
246mm
Product Height
150mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95