Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM104035004FE
Order Code1550770
Product RangeSlim-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM104035004FE
Order Code1550770
Product RangeSlim-Mox Series
Technical Datasheet
Resistance5Mohm
Product RangeSlim-Mox Series
Power Rating1.5W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length27.43mm
Product Width2.4mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for SM104035004FE
1 Product Found
Product Overview
Slim-Mox series is a precision thick film planar resistor. Low temperature coefficients for high stability circuit applications. The space-saving planar package offers and alternative to traditional high voltage resistor. Typical applications include HV power supplies, medical instrumentation, current pulse limiters and ionization chambers.
- High dielectric & low out-gassing epoxy coating
- Low resistor noise
- Non inductive
- Radial terminals
- Operating temperature range from -55 to 110°C
Technical Specifications
Resistance
5Mohm
Power Rating
1.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
27.43mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
10kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
-
Product Width
2.4mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536