Print Page
3,099 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.667 |
10+ | €0.327 |
25+ | €0.301 |
50+ | €0.275 |
100+ | €0.249 |
500+ | €0.210 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR2512X100E
Order Code3217386
Product RangeJR Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Plate
Power Rating2W
Current Rating100A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length6.35mm
Product Width3.05mm
Product Height0.67mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.67mm
Operating Temperature Max
170°C
Resistor Technology
Metal Plate
Current Rating
100A
Product Range
JR Series
Product Width
3.05mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034