Print Page
704 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.594 |
10+ | €0.278 |
25+ | €0.237 |
50+ | €0.193 |
100+ | €0.152 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR1206X40E
Order Code3217385
Product RangeJR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Plate
Power Rating320mW
Current Rating40A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
320mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
150°C
Resistor Technology
Metal Plate
Current Rating
40A
Product Range
JR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability