Print Page
130 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.255 |
100+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0603X26E
Order Code3225398
Product RangeJR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Plate
Resistance0ohm
Power Rating135mW
Current Rating26A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length1.6mm
Product Width0.85mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistance
0ohm
Current Rating
26A
Product Range
JR Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Resistor Technology
Metal Plate
Power Rating
135mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.35mm
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014