Print Page
1,492 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.656 |
10+ | €0.492 |
25+ | €0.423 |
50+ | €0.355 |
100+ | €0.287 |
500+ | €0.202 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0402X20E
Order Code3217381
Product RangeJR Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Plate
Power Rating200mW
Current Rating20A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
150°C
Resistor Technology
Metal Plate
Current Rating
20A
Product Range
JR Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014