Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDV-T268-101E-TR
Order Code4037106
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-268
External Width - Metric0
External Height - Metric10.2mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.22"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeD Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
0
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-268
External Height - Metric
10.2mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
0.5"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043