Print Page
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
5+ | €1.880 |
10+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoDV-T263-201E-TR
Order Code4037103
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric25.9mm
External Height - Metric12.1mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.02"
External Height - Imperial0.48"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
25.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-263
External Height - Metric
12.1mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.5"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036