Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoB12J125E
Order Code4039933
Product RangeBrown Devil 200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoB12J125E
Order Code4039933
Product RangeBrown Devil 200 Series
Technical Datasheet
Resistance125ohm
Product RangeBrown Devil 200 Series
Power Rating12W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating625V
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Product Diameter7.94mm
Product Length44.45mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
125ohm
Power Rating
12W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
44.45mm
Operating Temperature Min
-
Qualification
-
Product Range
Brown Devil 200 Series
Resistance Tolerance
± 5%
Voltage Rating
625V
Temperature Coefficient
± 260ppm/°C
Product Diameter
7.94mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007045
Product traceability