Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.570 |
10+ | €2.700 |
25+ | €2.480 |
50+ | €2.360 |
100+ | €2.130 |
250+ | €2.020 |
500+ | €1.950 |
1000+ | €1.870 |
Product Information
Product Overview
UJA1169ATK/XZ is a mini high-speed CAN System Basis Chip (SBC) containing an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver including CAN FD up to 5 Mbit/s and an integrated 5 V or 3.3 V 250 mA scalable supply (V1) for a microcontroller and/or other loads. It also features a watchdog and a Serial Peripheral Interface (SPI). The UJA1169A can be operated in very low-current Standby and Sleep modes with bus and local wake-up capability. The microcontroller supply is switched off in Sleep mode.
- Contain a 5V regulator (V1)
- Equipped with a 5V supply (VEXT) for off-board components
- 100mA output current capability
- Current limiting above 100mA
- Excellent transient response with a small ceramic output load capacitor
- Output is short-circuit proof to BAT, GND and negative voltages down to -18V
- User-defined on/off behaviour via SPI
- CAN-bus connections are truly floating when power to pin BAT is off
- Hardware and software compatible with the UJA1169 product family
- Available in a 20 pin HVSON package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
20Pins
28V
ISO 11898-2, SAE J2284-1/2/3/4/5
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
HVSON
2.8V
CAN FD, SPI
5V
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate