Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €188.480 |
Price for:Each
Minimum: 1
Multiple: 1
€188.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KL82Z72M
Order Code2528814
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL82
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL82Z128VMC7
Kit ContentsDev Board MKL82Z128VMC7, USB-A to Micro-B Cables, Quick Start Guide, CR2032 Coin-Cell Battery
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-KL82Z72M is a tower system development board for Kinetis ultra-low-power KL82 MCUs. It features the Kinetis MKL82Z128VMC7 MCU 72MHz Arm® Cortex®-M0+ core, 128KB flash, 96KB SRAM, 121 MAPBGA and USB. The TWR-KL82Z72M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Kinetis® KL8x-72/96MHz secure ultra-low power MCUs based on Arm® Cortex®-M0+ core
- MKL82Z128VMC7 MCU, 72MHz Cortex-M0+ core, 128KB flash, 96KB SRAM, 121 MAPBGA and USB
- 2 x 128 Mbit (16MB) dual onboard QuadSPI memory at 3.3V
- Tower compatible processor board
- EMVSIM card interface
- Socket for Touch Keypad plug-in (TWRPI-TOUCH-STR)
- Board power select with 3.3V or 1.8V MCU operation
- Independent, battery-operated power supply for real-time clock (RTC) module
- Battery holder for 20mm lithium battery (e.g. 2032, 2025)
- Onboard debug circuit: K20DX128VFM5 OpenSDA with virtual serial port
Contents
TWR-KL82Z72M tower system module, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL82
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKL82Z128VMC7, USB-A to Micro-B Cables, Quick Start Guide, CR2032 Coin-Cell Battery
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL82Z128VMC7
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5E002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155