Print Page
Image is for illustrative purposes only. Please refer to product description.
2,998 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
10+ | €5.710 |
25+ | €5.290 |
50+ | €5.060 |
100+ | €4.830 |
250+ | €4.610 |
500+ | €4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1102HN/0Z
Order Code2985198
Technical Datasheet
Device TypeEthernet PHY
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageHVQFN
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
TJA1102HN/0Z is a 100BASE-T1 compliant dual-port Ethernet PHY optimized for automotive use cases such as gateways, IP camera links, driver assistance systems and back-bone networks. This device provides 100Mbit/s transmit and receive capability over two unshielded twisted-pair cables, supporting a cable length of up to at least 15m. The TJA1102 has been designed for automotive robustness, while minimizing power consumption and system costs.
- Dual-port 100BASE-T1 PHY, single-port operation possible
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Dedicated PHY enable/disable input pin to minimize power consumption
- Inhibit output for voltage regulator control
- Local wake-up pin, wake-up via SMI-access
- Real-time monitoring of link stability and transmitted data quality
- On-chip regulators to provide 3.3V single-supply operation
- On-chip termination resistors for the differential cable pair
- Automotive product qualification in accordance with AEC-Q100
- Automotive-grade temperature range from -40°C to +125°C, HVQFN56 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Ethernet PHY
Supply Voltage Min
-
IC Case / Package
HVQFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.3V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability