Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €24.550 |
Product Information
Product Overview
TDF8599CTH/N1,118 is a I2C-bus controlled stereo class-D amplifier 136W/8ohm with full diagnostics. This dual bridge-tied load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology. Low power dissipation enables the TDF8599C high-efficiency, class-D amplifier to be used with a smaller heat sink than those normally used with standard class-AB amplifiers. The TDF8599C can operate in either non-I2C-bus mode or I2C-bus mode. When in I2C-bus mode, DC load detection results and fault conditions can be easily read back from the device. Up to 15 I2C-bus addresses can be selected depending on the value of the external resistors connected to pins ADS and MOD. When pin ADS is short circuited to ground, the TDF8599C operates in non-I2C-bus mode. Switching between Operating mode and Mute mode in non-I2C-bus mode is only possible using pins EN and SEL-MUTE. Applications include car audio and audio entertainment systems.
- High-efficiency, low quiescent current, operating voltage from 8V to 48V
- Two 8ohm/6ohm capable BTL channels or one 4ohm/3ohm capable BTL channel
- Differential inputs, fast-mode I2C-bus
- I2C-bus mode with 15 I2C-bus addresses or non-I2C-bus mode operation
- Clip detect, independent short-circuit protection for each channel
- Load dump protection, thermal foldback and thermal protection, DC offset protection
- Selectable AD or BD modulation, advanced clocking
- No pop noise caused by DC output offset voltage, I2C-bus mode
- Qualified in accordance with AEC-Q100
- HSOP36 package, ambient temperature -40°C to +85°C
Technical Specifications
155W x 2 @ 6Ohm, 300W x 2 @ 3Ohm
2Channels
HSOP
8ohm
Surface Mount
85°C
AEC-Q100
No SVHC (27-Jun-2024)
D
2 Channel
D
8V to 48V
36Pins
2 x Stereo BTL
-40°C
-
MSL 1 - Unlimited
HSOP
AEC-Q100
136W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate