Quantity | Price (ex VAT) |
---|---|
500+ | €24.550 |
Product Information
Product Overview
TDF8599A is a dual Bridge-Tied Load (BTL) car audio amplifier in HSOP 36 package. It comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology. Low power dissipation enables the TDF8599A high-efficiency, class-D amplifier to be used with a smaller heat sink than those normally used with standard class-AB amplifiers. The TDF8599A can operate in either non-I2C-bus mode or I2C-bus mode. When in I2C-bus mode, DC load detection results and fault conditions can be easily read back from the device. Up to 15 I2C-bus addresses can be selected depending on the value of the external resistor connected to pins ADS and MOD. When pin ADS is short circuited to ground, the TDF8599A operates in non-I2C-bus mode. Switching between Operating mode and Mute mode in non-I2C-bus mode is only possible using pins EN and SEL_MUTE.
- High-efficiency
- Low quiescent current
- Operating voltage from 8V to 35V
- Two 4ohm/2ohm capable BTL channels or one 1ohm capable BTL channel
- Differential inputs
- I2C-bus mode with 15 I2C-bus addresses or non-I2C-bus mode operation
- Clip detect
- Independent short circuit protection for each channel
- Advanced short circuit protection for load, GND and supply
- Load dump protection, thermal foldback and thermal protection, DC offset protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
250W x 1 @ 2Ohm, 135W x 2 @ 4Ohm
2Channels
HSOP
4ohm
Surface Mount
85°C
AEC-Q100
No SVHC (27-Jun-2024)
D
2 Channel
D
8V to 35V
36Pins
1 x Mono BTL, 2 x Stereo BTL
-40°C
-
MSL 3 - 168 hours
HSOP
AEC-Q100
135W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate