Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €436.610 |
Product Information
Product Overview
Ethernet switch & PHY evaluation board, this is an evaluation system that supports the SJA1105P/Q/R/S automotive Ethernet switch family in conjunction with the TJA1102HN Ethernet PHY transceiver. The board enables the evaluation of the features common to the four SJA1105P/Q/R/S switch variants and facilitates the early development of the software required for the switch applications. The board further implements the OPEN Alliance TC10 Wake-up Forwarding feature supported by the TJA1102 dual 100BASE-T1 PHY. Finally, the board also supports a male connector capable of mating with NXP processor motherboards such as i.MX 6, i.MX 8 and S32x processors families.
- Suitable for automotive vision systems, gateway, mid to high infotainment/eCockpit
- Connect to i.MX 6, i.MX 8 and S32x processor evaluation boards processor
- Directly connect to PC via USB
- Enabled fast prototyping of ECUs
- Show all features of SJA1105P/Q/R/S series (with exception of SGMII)
- Compatible with OPEN Alliance TC10 wake up feature
Contents
Ethernet switch & PHY evaluation board, 1x USB cable, 1x AC adapter.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Ethernet Switch
SJA1105P/Q/R/S, TJA1102HN
Eval Board SJA1105P/Q/R/S, TJA1102HN
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate