Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.820 |
| 10+ | €3.150 |
| 25+ | €2.830 |
| 50+ | €2.820 |
| 100+ | €2.810 |
| 250+ | €2.800 |
| 500+ | €2.700 |
Product Information
Product Overview
The SC16IS752IPW,112 is a dual-channel High Performance UART with I²C-bus/SPI bus interface, 64-byte transmit and receive FIFOs, IrDA SIR built-in support. It is also provides the application with 8 additional programmable I/O pins. Ideally suitable for handheld and battery-operated applications. This chip enables seamless protocol conversion from I²C-bus/SPI to RS-232/RS-485 and is fully bidirectional. The SC16IS762 differs from the SC16IS752 in that it supports SPI clock speeds up to 15Mbps instead of the 4Mbps supported by the SC16IS752 and in that it supports IrDA SIR up to 1.152Mbps. In all other aspects, this is functionally and electrically the same as this. This internal register set is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform.
- Auto hardware flow control using RTS/CTS
- Auto software flow control with programmable Xon/Xoff characters
- Single or double Xon/Xoff characters
- Automatic RS-485 support
- Built-in IrDA encoder and decoder supporting IrDA SIR with speeds up to 115.2kbps
- Software reset
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and transmit FIFO levels
- Programmable special character detection
- Line break generation and detection
- Internal loopback mode
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial UART
5Mbps
3.6V
28Pins
85°C
-
No SVHC (27-Jun-2024)
2Channels
3V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate