Quantity | Price (ex VAT) |
---|---|
2450+ | €3.510 |
Product Information
Product Overview
SC16C752BIBS,157 is a dual universal asynchronous receiver/transmitter (UART) with 64-byte FIFO, automatic hardware/software flow control, and data rates up to 5Mbit/s (3.3V and 5V). It offers enhanced features. It has a Transmission Control Register (TCR) that stores receiver FIFO threshold levels to start/stop transmission during hardware and software flow control. With the FIFO Rdy register, the software gets the status of active low TXRDYn/ active low RXRDYn for all four ports in one access. On-chip status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loopback capability allows on-board diagnostics. The UART transmits data, sent to it over the peripheral 8bit bus, on the TXn signal and receives characters on the RXn signal. Characters can be programmed to be 5 bits, 6 bits, 7 bits, or 8 bits.
- Pin compatible with SC16C2550 with additional enhancements
- 64-byte transmit FIFO, 64-byte receive FIFO with error flags
- Programmable and selectable transmit and receive FIFO trigger level for DMA and interrupt generation
- Programmable Xon/Xoff characters, programmable active low auto RTS and active low auto CTS
- DMA signalling capability for both received and transmitted data, 5V tolerant on input only pins
- Software selectable baud rate generator, prescaler provides additional divide-by-4 function
- Pin and software compatible with SC16C752, TL16C752, fast data bus access time
- False start bit detection, complete status reporting capabilities in both normal and sleep mode
- HVQFN32 package
- Ambient temperature range from -40 to +85°C
Technical Specifications
Serial to Parallel UART
5Mbps
5.5V
32Pins
85°C
-
2Channels
2.5V
HVQFN
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate