Print Page
Image is for illustrative purposes only. Please refer to product description.
3,283 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.060 |
50+ | €0.924 |
100+ | €0.787 |
250+ | €0.763 |
500+ | €0.738 |
1000+ | €0.723 |
2500+ | €0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3366BSMP
Order Code2890122
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay200ns
No. of Pins32Pins
Logic Case StyleHVQFN
IC Case / PackageHVQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Logic TypeLevel Shifter
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Alternatives for PTN3366BSMP
1 Product Found
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
200ns
Logic Case Style
HVQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Shifter
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
32Pins
IC Case / Package
HVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089