Print Page
Image is for illustrative purposes only. Please refer to product description.
2,271 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | €0.316 |
200+ | €0.260 |
500+ | €0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€36.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4540Z,115
Order Code8736383RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current5A
Power Dissipation1.35W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBSS4540Z is a 5A NPN low VCEsat Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- Low collector-emitter saturation voltage
- High current capabilities
- Improved device reliability due to reduced heat generation
- PNP complement is PBSS5540Z
- PB4540 Marking code
Applications
Industrial, Power Management, Motor Drive & Control, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000264