Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.610 |
Price for:Each
Minimum: 1
Multiple: 1
€70.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM-SE051ARD
Order Code3923714
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family NameEdgeLock
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSE051C2HQ1/Z01XD
For Use WithArduino Development Boards
Kit ContentsDevelopment Kit SE051, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM-SE051ARD is an EdgeLock® SE051 Arduino compatible development kit. This is the flexible and easy-to-use development kit for the EdgeLock SE051 IoT secure element product family. It can be used in various ways, for example, via the Arduino interface compatible to any board featuring an Arduino compatible header, including many i.MX, LPC and Kinetis® boards or via a direct I2C connection. This kit allows evaluation of the SE051 product family features and simplifies the development of secure IoT applications.
- Suitable for building security, electricity meter, industrial control applications
- Suitable for motor drives, access management, IP camera applications
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
EdgeLock
Core Sub-Architecture
-
For Use With
Arduino Development Boards
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
SE051C2HQ1/Z01XD
Kit Contents
Development Kit SE051, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769