Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €17.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€8,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMW6S010NR1
Order Code2890610
Product RangeMW6S010N
Technical Datasheet
Drain Source Voltage Vds68V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min1.5GHz
Operating Frequency Max450MHz
Transistor Case StyleTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMW6S010N
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
68V
Power Dissipation
-
Operating Frequency Max
450MHz
No. of Pins
2Pins
Channel Type
N Channel
Product Range
MW6S010N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.5GHz
Transistor Case Style
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability