1,120 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.700 |
10+ | €15.590 |
25+ | €15.090 |
50+ | €14.580 |
100+ | €14.130 |
Product Information
Product Overview
The MPXV6115VC6U is a single port gauge and absolute pressure sensor in 8 pin SOP package. This sensor integrates on-chip bipolar op amp circuitry and thin film resistor networks to provide high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for system designer. This state of the art, monolithic and signal conditioned silicon pressure sensor is ideally suited for microprocessor or microcontroller based systems. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
- Pressure range from -115KPa to 0KPa
- Improved accuracy at high temperature
- 1.5% maximum error from 0°C to 85°C
- Temperature compensated from -40 to 125°C
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 38.26mV/KPa
- Response time of 1ms
- Warm up time of 20ms
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Vacuum
38.26mV/kPa
4.75V
SOP
8Pins
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
-115kPa
0kPa
5.25V
SOP
Analogue
Single Axial Barbed
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate