125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
10+ | €18.720 |
25+ | €16.640 |
50+ | €15.730 |
100+ | €14.810 |
Product Information
Product Overview
The MPXV5050GP is a single-port integrated silicon Pressure Sensor. The MPXx5050 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Supports on-chip signal conditioned, temperature compensated and calibrated
- Available in gauge configuration
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gauge
90mV/kPa
4.75V
SOP
SOP
± 2.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
50kPa
5.25V
8Pins
Analogue
Single Radial Barbed
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate