80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.560 |
10+ | €16.340 |
25+ | €15.270 |
50+ | €15.260 |
100+ | €14.950 |
Product Information
Product Overview
The MPXV5004GC6U is a single-port Integrated Pressure Sensor. The MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Available in gauge configuration
Applications
Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Industrial
Technical Specifications
Gauge
1V/kPa
4.75V
SIP
SIP
± 2.5%
Surface Mount
Air
85°C
-
No SVHC (27-Jun-2024)
0kPa
3.92kPa
5.25V
8Pins
Analogue
Single Axial Barbed
-
0°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate