Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
10+ | €7.380 |
25+ | €7.030 |
50+ | €6.990 |
100+ | €6.950 |
250+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2202GS
Order Code1555614
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P0.2mV/kPa
Operating Pressure Max200kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageMPAK
No. of Pins5Pins
Sensor Case StyleMPAK
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPXM2202GS is a single-port on-chip temperature compensated silicon Pressure Sensor. The MPX2202 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Available in gauge configuration
Applications
Motor Drive & Control, Robotics, Medical, Test & Measurement
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
0.2mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
MPAK
Sensor Case Style
MPAK
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
200kPa
Supply Voltage Max
16V
No. of Pins
5Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability