Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.190 |
10+ | €13.610 |
25+ | €12.890 |
50+ | €11.950 |
100+ | €11.000 |
Product Information
Product Overview
MPXHZ6250AC6T1 is a MPXx6250A series integrated pressure sensor. It integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXx6250A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. Typical applications are fuel injected car engines, autogas vehicles powered by green gases (for example, LPG and CNG), small engines, industrial controls.
- Improved accuracy at high temperature
- 1.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated from -40°C to +125°C
- Durable thermoplastic (PPS) surface mount package
- Maximum pressure (P1 > P2) is 1000kPa
- Supply voltage range from 4.74 to 5.46VDC
- Accuracy (0 to 85°C) is ±1.5%VFSS maximum
- Sensitivity is 20mV/kPa typical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
20kPa
4.74V
SSOP
8Pins
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
20.4mV/kPa
250kPa
5.46V
SSOP
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate