110 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €12.440 |
10+ | €10.890 |
25+ | €10.390 |
50+ | €10.200 |
100+ | €10.000 |
Product Information
Product Overview
The MPXH6400AC6U is a single-port Integrated Pressure Sensor. The MPXxx6400A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The MPXxx6400A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Provides a high-output signal and temperature compensation
- Improved accuracy at high temperature
- Fully calibrated and compensated
- Available in absolute configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial, Automotive
Technical Specifications
Absolute
20kPa
4.64V
SSOP
SSOP
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
12.1mV/kPa
400kPa
5.36V
8Pins
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Alternatives for MPXH6400AC6U
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate