195 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
10+ | €13.960 |
25+ | €13.330 |
50+ | €12.740 |
100+ | €12.350 |
Product Information
Product Overview
The MPXH6250A6U is an Integrated Pressure Sensor for small engines and fuel injected car engines. The MPXx6250A series sensor integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXx6250A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Combines advanced micro-machining techniques, thin-film metallization and bipolar semiconductor
- Outputs an accurate high-level analogue signal, proportional to applied pressure
- Provides temperature compensation
- Offers high reliability of on-chip integration in a small form factor
- Improved accuracy at high temperature
- Available in absolute configuration
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial, Automotive
Technical Specifications
Absolute
20.4mV/kPa
4.74V
SSOP
SSOP
± 1.5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
20kPa
250kPa
5.46V
8Pins
Analogue
-
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate