Print Page
Image is for illustrative purposes only. Please refer to product description.
869 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.480 |
10+ | €14.900 |
25+ | €14.680 |
50+ | €14.420 |
100+ | €14.330 |
Price for:Each
Minimum: 1
Multiple: 1
€16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5700ASX
Order Code2776035
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min15kPa
Sensitivity, V/P6.4mV/kPa
Operating Pressure Max700kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Absolute pressure type configuration
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- 15KPa to 700KPa pressure range, 0.409VDC max zero pressure offset and 4.7VDC full scale output
- Supply voltage range from 4.75 to 5.25VDC
- 10mAdc supply current, ±2.5%VFSS accuracy, 6.4mV/Kpa typ sensitivity
- 6 lead SIP package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
6.4mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
15kPa
Operating Pressure Max
700kPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402