Product Information
Product Overview
The MPX5100AP is a Piezoresistive Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- 2.5% Maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Easy-to-Use chip carrier option
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
15kPa
4.75V
SIP
SIP
± 2.5%
Through Hole
Air
125°C
-
No SVHC (17-Jan-2023)
45mV/kPa
115kPa
5.25V
6Pins
Analogue
Single Axial Barbed
-
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate