Print Page
4,801 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.270 |
| 10+ | €17.090 |
| 25+ | €16.350 |
| 50+ | €15.830 |
| 100+ | €15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€23.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5050DP
Order Code1555606
Product RangeMPXx5050
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P90mV/kPa
Operating Pressure Max50kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMPXx5050
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPX5050DP is a dual port, differential integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller based systems
- Temperature compensated over -40°C to 125°C
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Pressure range from 0KPa to 50KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 90mV/KPa
- Response time of 1ms
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
90mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
50kPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
MPXx5050
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443