Print Page
Image is for illustrative purposes only. Please refer to product description.
491 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.340 |
10+ | €14.350 |
25+ | €13.390 |
50+ | €13.120 |
100+ | €12.840 |
Price for:Each
Minimum: 1
Multiple: 1
€16.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2200GP
Order Code2776047
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P0.2mV/kPa
Operating Pressure Max200kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy± 1%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
0.2mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
200kPa
Supply Voltage Max
16V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability