Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.380 |
10+ | €14.400 |
25+ | €13.760 |
50+ | €13.320 |
100+ | €12.910 |
Product Information
Product Overview
The MPX2100AP is a single-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2100 series device silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration an temperature compensation.
- Ratiometric to supply voltage
- Available in absolute configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
0.4mV/kPa
10V
SIP
SIP
-
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
100kPa
16V
4Pins
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate