200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.340 |
10+ | €14.350 |
25+ | €13.390 |
50+ | €13.120 |
100+ | €12.840 |
Product Information
Product Overview
The MPX2050DP is a dual-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2050 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output, directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Unique silicon shear stress strain gauge
- Ratiometric to supply voltage
- ±0.25% Linearity
- Available in differential configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Technical Specifications
Differential
0.8mV/kPa
10V
SIP
SIP
-
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
50kPa
16V
4Pins
Analogue
Dual Axial Barbed, Same Side
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate