Print Page
Image is for illustrative purposes only. Please refer to product description.
1,955 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.670 |
10+ | €14.640 |
25+ | €13.660 |
50+ | €13.380 |
100+ | €13.100 |
Price for:Each
Minimum: 1
Multiple: 1
€16.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2010GP
Order Code1457145
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPX2010GP is a silicon piezoresistive Pressure Sensor provide a very accurate and linear voltage output directly proportional to the applied pressure. These sensors house a single monolithic silicon die with the strain gauge and thin film resistor network integrated. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Differential and gauge options
- Gauge-ported and non-ported options
Applications
Consumer Electronics, Medical, Motor Drive & Control, Signal Processing
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
16V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948