Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €366.850 |
Price for:Each
Minimum: 1
Multiple: 1
€366.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5746R-176DS
Order Code2890651
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberMPC5746R
Silicon Family NameMPC57xx
For Use WithMPC57XXXMB Mother Board
Kit ContentsDaughter Card MPC5746R
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5746R-176DS evaluation and development tools for the MPC5746R MCU include both a motherboard and package specific adapter. The motherboard and adapters are ordered separately and can be used together or the adapter can be used in standalone mode. This product targets industrial and automotive engine/transmission control applications that require advanced performance, timing systems and functional safety capabilities.
- Socketed MPC5746R in 176-pin LQFP package
- Power supplied via the two interface connectors when using the EVB with the optional
- Power supplied via terminal block when using the EVB in standalone configuration
- Debug via JTAG connector, trace using internal trace memory
- SAMTECH connector providing easy connection to microsecond channel pins
- I/O connectivity, power-on reset switches
- LEDs for power indication
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200
Silicon Family Name
MPC57xx
Kit Contents
Daughter Card MPC5746R
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5746R
For Use With
MPC57XXXMB Mother Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025