Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.470 |
10+ | €14.690 |
25+ | €12.330 |
50+ | €11.860 |
100+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€16.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3V5004DP
Order Code2102576
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P0.6V/kPa
Operating Pressure Min0kPa
Operating Pressure Max3.92kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP3V5004DP is a Piezoresistive Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Axial port has been modified to accommodate industrial grade tubing
- 1.5% Maximum error for 0 to 100mm H₂O over 10° to 60°C with auto zero
- 2.5% Maximum error for 100 to 400mm H₂O over 10° to 60°C with auto zero
- 6.25% Maximum error for 0 to 400mm H₂O over 10 to 60°C without auto zero
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
0.6V/kPa
Operating Pressure Max
3.92kPa
Supply Voltage Max
3.3V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability