Quantity | Price (ex VAT) |
---|---|
1500+ | €1.870 |
Product Information
Product Overview
MKE02Z32VLD2R is a Kinetis® KE02-20MHz, Entry-Level Microcontroller (MCU) based on Arm® Cortex®-M0+ Core. The Kinetis KE02 sub-family is the entry-point to the Kinetis E series portfolio and is pin compatible with Kinetis E series and with the Our 8-bit S08P family. This sub-family includes a powerful array of analogue, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.
- 32KB program flash memory size, 4KB SRAM
- 2.7 to 5.5V voltage range and 2.7 to 5.5V flash write voltage range
- One real-time clock (RTC) and programmable cyclic redundancy check module (CRC)
- 10x 16bit PWM [Number, bits]
- 1x 12bit ADC [number, bits]
- 37 general-purpose input output (GPIO)
- 1 x I²C, 2 x SPI, 3 x UART serial communication
- Security and integrity modules: 64-bit unique identification (ID) number per chip
- 44 pin LQFP (10mm x 10mm) package
- Temperature range from -40 to 105°C
Technical Specifications
Kinetis E Family KE0x Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE0x
No SVHC (27-Jun-2024)
ARM Cortex-M0+
20MHz
44Pins
37I/O's
4KB
12Bit
5.5V
105°C
Kinetis E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate