Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.030 |
5+ | €17.980 |
10+ | €16.920 |
25+ | €16.510 |
50+ | €16.430 |
Product Information
Product Overview
MK27FN2M0AVMI15 is a high-performance ARM® Cortex®-M4 MCU. This device extends the Kinetis microcontroller portfolio with large embedded memory, advanced external memory interfaces, performance, and peripheral integration while maintaining a high level of software compatibility with previous Kinetis devices. The extended memory resources include a total of 2Mb of programmable flash and 1Mb of embedded SRAM which can be used to support application needs for data logging and rich human-to-machine interfaces with displays. It enables memory expansion by leveraging the SDRAM controller and QuadSPI interface for execution-in-place (XIP) from an external serial NOR flash. Both the USB high-speed and crystal-less full-speed controllers integrate a PHY to reduce BOM cost. The integrated smart peripherals such as low-power UARTs and timers operate in very low-power modes to optimize the battery life of the system.
- Upto 150MHz ARM Cortex-M4 based core with DSP instructions and single precision floating point unit
- 2Mb flash, 1Mb SRAM, 120 maximum number of I\O's
- 32-bit external bus interface (FlexBus), 32-bit SDRAM controller
- Multiple low-power modes
- 48MHz internal reference, hardware and software watchdogs
- Integrated power management control (PMC), 1.2V voltage reference
- Real-time clock with independent 3.6V power domain, programmable delay block
- Cost-optimized multi-standard wireless smart home hubs, home automation devices
- Secure digital host controller (SDHC), four SPI modules (SPI3 supports more than 40Mbps)
- Operating temperature range from -40°C to 105°C, 169-MAPBGA package
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32 bit
2MB
MAPBGA
I2C, SPI, UART, USB
21Channels
1.71V
-40°C
Surface Mount
K2x
MSL 3 - 168 hours
ARM Cortex-M4
150MHz
169Pins
120I/O's
1MB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate