Quantity | Price (ex VAT) |
---|---|
260+ | €8.550 |
Product Information
Product Overview
MIMXRT533SFFOC is an i.MX-RT500 crossover MCU with Arm® Cortex®-M33. It is a dual-core device that features an Arm® Cortex®-M33 and Cadence® Xtensa® Fusion F1 DSP, designed for low power wearable and consumer IoT applications. The Cortex-M33 includes two hardware coprocessors providing enhanced performance for an array of complex algorithms along with a 2D vector GPU with LCD interface and MIPI DSI PHY. It offers a rich set of peripherals, embedded security and very low power consumption. It is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development.
- A digital microphone interface supporting up to 8 channels with associated decimators and voice
- Asymmetric cryptography acceleration using CASPER co-processor
- NIST SP 800-90b compliant TRNG design with 512bit output per call
- Main external power supply: 1.8V ±5%
- Analog supply: 1.71 to 1.89V
- RBB/FBB to provide additional control over power/performance trade-offs
- 3MB SRAM memory
- SRAM PUF, AES256, HASH security
- FOWLP249 package
- Ambient temperature range from -20°C to +85°C
Technical Specifications
i.MX RT Family i.MX RT500 Series Microcontrollers
32 bit
192KB
FOWLP
I2C, I3C, I2S, LIN, SPI, USART, USB
6Channels
1.71V
-20°C
Surface Mount
i.MX RT500
No SVHC (27-Jun-2024)
ARM Cortex-M33F
275MHz
249Pins
136I/O's
3MB
12Bit
3.6V
85°C
i.MX RT
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate