Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAA
Order Code3586897
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.030 |
| 10+ | €14.940 |
| 25+ | €14.320 |
| 50+ | €13.470 |
| 100+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€18.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAA
Order Code3586897
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Device CoreArm Cortex-M4, Arm Cortex-M7
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size-
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
RAM Memory Size2MB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU Family-
MCU Seriesi.MX RT1170
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microprocessors
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
ADC Channels
2Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1170
MSL
MSL 3 - 168 hours
Device Core
Arm Cortex-M4, Arm Cortex-M7
Operating Frequency Max
1GHz
No. of Pins
289Pins
No. of I/O's
-
RAM Memory Size
2MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
95°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability