Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5CVAHZAB
Order Code3770362
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.210 |
5+ | €53.660 |
10+ | €49.100 |
25+ | €46.680 |
Price for:Each
Minimum: 1
Multiple: 1
€58.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5CVAHZAB
Order Code3770362
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins621Pins
Supply Voltage Min810mV
Supply Voltage Max1.05V
Operating Frequency Max1.3GHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M QuadLite
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMX8MQ5CVAHZAB is a i.MX 8M QuadLite applications processor based on Arm® Cortex®-A53 and Cortex-M4 cores provide advanced audio, voice, and video processing for applications that scale from consumer home audio to industrial building automation and mobile computers. The DRAM controller supports 32-bit/16-bit LPDDR4, DDR4, and DDR3L memory. It does not have hardware acceleration for video decode, it allows for video playback with software decoders if needed.
- Video quality with full 4K UltraHD resolution and HDR (HDR10 and HLG)
- Highest levels of pro audio fidelity with more than 20 audio channels each at 384KHz
- DSD512 audio capability, dual USB 3.0 type C with PHY
- Optimized for fanless operation, low thermal system cost and long battery life
- The newest high-speed interfaces for flexible connectivity
- Fully supported on NXP’s 10 and 15-year longevity program
- OpenGL® ES 3.1, OpenGL® 3.0, Vulkan®, Open CL™ 1.2 GPU
- Dual PCIe with L1 substates for fast wake-up from low-power mode
- 1.3GHz Cortex-A CPU speed grade
- 0.65mm pitch, FBGA package, -40 to +105°C temperature rating (Tj)
Technical Specifications
Product Range
i.MX Family i.MX 8M QuadLite Series Microprocessors
Program Memory Size
-
No. of Pins
621Pins
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
4Cores
IC Case / Package
FBGA
Supply Voltage Min
810mV
Operating Frequency Max
1.3GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M QuadLite
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability