Print Page
Image is for illustrative purposes only. Please refer to product description.
3,394 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
10+ | €5.870 |
25+ | €4.900 |
50+ | €4.830 |
100+ | €4.760 |
250+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33996EK
Order Code2308048
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels16Channels
Input Voltage27V
Current Limit1.2A
On State Resistance0.55ohm
IC Case / PackageWSOIC
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs16Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleWSOIC
Product Overview
The MCZ33996EK is a 16-output low-side Switch with a 24-bit serial input control, designed for a variety of applications including inductive, incandescent and LED loads. The SPI provides both input control and diagnostic readout. A Pulse-Width Modulation (PWM) control input may be used to pulse width modulate multiple outputs at the same duty cycle. A dedicated reset input provides the ability to clear all internal registers to the Power-ON Reset state. Directly interfaces with MCUs and is compatible with both 3.3 and 5.0V CMOS logic levels.
- Output independent overtemperature shutdown
- PWM-programmable outputs
- OFF open load detect current can be disabled for sensitive LED applications
- Output ON short-to-VBAT and OFF short-to-ground/open detection
- SPI diagnostic reporting
Applications
Signal Processing
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
27V
On State Resistance
0.55ohm
No. of Pins
32Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
16Channels
Current Limit
1.2A
IC Case / Package
WSOIC
Thermal Protection
Yes
No. of Outputs
16Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Distribution Switch Case Style
WSOIC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002592