Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
10+ | €4.910 |
25+ | €4.550 |
50+ | €4.420 |
100+ | €4.280 |
250+ | €4.190 |
500+ | €4.110 |
Product Information
Product Overview
MCXW716AMFPAT is a secure and ultra-low-power MCX W71 family MCU for Zigbee, Thread and Bluetooth LE. The MCX W71 implements a tri-core architecture to isolate the connectivity, computing and security capabilities. An integrated FlexCAN supporting CAN and CAN FD compliant with the ISO 11898-1 standard. The multiprotocol radio is energy efficient, supports full simultaneous dual-PAN to enable Thread and Zigbee, and designed for Wi-Fi coexistence. The radio is supported with tested software stacks for Matter, Thread, Zigbee and Bluetooth Low Energy for standalone and hosted applications to enable a range of IoT and industrial applications. The MCX W71 integrates a state-of-the-art, scalable security architecture including Arm® TrustZone®-M, a resource domain controller and an isolated EdgeLock™ Secure Enclave supporting hardware cryptographic accelerators, random number generators, key generation, storage and management, and secure debug.
- Up to 96MHz Arm Cortex®-M33 core
- 1024KB flash, 128KB SRAM, 22 GPIOs
- 1 x I3C, 2 x I²C, 2 x SPI, 2 x UART interfaces
- Typical active core current: < 5.3 mA at 96 MHz (< 55 μA/MHz)
- 16-bit single ended SAR Analog-to-digital converter (ADC) up to 2Msps
- Two 6-bit high-speed analogue comparators (CMP) with 8-bit digital-to-analogue converter (DAC)
- 1.0V to 2.1V voltage reference (Vref)
- Supply voltage range from 1.8V to 3.6V
- Temperature range from -40°C to 125°C
- Available in a 40 pin HVQFN package
Technical Specifications
MCX W Series
-
1MB
HVQFN
I2C, I3C, SPI, UART
-
-
-40°C
Surface Mount
MCX W
No SVHC (27-Jun-2024)
ARM Cortex-M33
96MHz
40Pins
-
128KB
16Bit
-
125°C
MCX W71x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate