Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.370 |
Price for:Each
Minimum: 1
Multiple: 1
€134.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCX-N9XX-EVK
Order Code4326149
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXNx4x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXN94x
Kit ContentsEvaluation Board MCXN94x
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCX-N9XX-EVK is a full featured evaluation kit for prototyping of MCX N94 MCUs. They offer industry standard headers for access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
- MCX-N947 Dual Arm® Cortex®-M33 cores at 150MHz each with optimized performance efficiency
- Up to 2MB dual-bank flash with optional full ECC RAM, external flash
- Micro SD card socket, QSPI flash W25Q64 (64 Mbit), support pSRAM, OctalFlash, HyperRAM
- Ethernet Phy, HS USB Micro B, SPI/I2C/UART, WIFI, FS USB Micro B, M.2, CAN connector
- On-board MCU-Link debugger with Energy Monitor circuit, JTAG/SWD connector
- PCA9420-PCA9421 PMIC for low power applications
- P3T1755 I3C/I2C Temp Sensor, FXLS8964 3-axis accelerometer, visible light sensor
- Arduino® header, FlexIO/LCD header, tamper pin header, mikroBUS™ expansion header
- RGB user LED, plus reset, ISP, wakeup buttons, touch slider user interface
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXNx4x
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Board MCXN94x
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXN94x
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025