Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €595.870 |
Price for:Each
Minimum: 1
Multiple: 1
€595.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX8-8X-BB
Order Code2947567
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNXP i.MX 8QuadXPlus Multisensory Enablement Kits
Kit Contentsi.MX 8/8X Baseboard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCIMX8-8X-BB is a i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) base board. Connectivity features (1x I2C auxiliary connector, 1x tamper head, 1x parallel CSI connector, 1x UART, 2x CAN, 1x µUSB OTG connector, 1x Audio In connector, 1x Audio out connector, 1x 10/100/1000 Ethernet connector, muxed w/ audio port)).
- Compatible development board i.MX 8QXP MEK (CPU board), i.MX 8QM MEK (CPU board)
- Arduino connector/MikroBus interface expansion connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
i.MX 8/8X Baseboard
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
NXP i.MX 8QuadXPlus Multisensory Enablement Kits
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03