Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.780 |
5+ | €45.260 |
10+ | €42.740 |
25+ | €42.260 |
Product Information
Product Overview
The MCIMX6D5EYM10AC is a 6Dual Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The applications processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations.
- With VPU and GPU
- Dynamic voltage and frequency scaling
- Multilevel memory system
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Smart speed technology
- Extended consumer temperature grade
- Default setting fusing
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX Family i.MX 6Dual Series Microprocessors
-
624Pins
1.5V
CAN, Ethernet, I2C, SPI, SSI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
FCPBGA
1.35V
1GHz
-
Surface Mount
105°C
i.MX 6Dual
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MCIMX6D5EYM10AC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate