Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE4
Order Code1457129
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE4
Order Code1457129
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Operating Frequency Max4MHz
No. of Pins68Pins
No. of I/O's30I/O's
RAM Memory Size1KB
ADC Channels8Channels
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The MCHC11F1CFNE4 is a 8-bit high-performance Microcontroller Unit with a non-multiplexed expanded bus, is characterized by high speed and low power consumption. The fully static design allows operation at frequencies from 4MHz to DC. The microcontroller unit features 512 bytes electrically erasable programmable read-only memory (EEPROM), 1024 bytes RAM, data retained during standby and enhanced asynchronous Non-return to Zero (NRZ) serial communications interface (SCI).
- Power saving STOP and WAIT modes
- Enhanced 16-bit timer
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog
- Enhanced synchronous serial peripheral interface (SPI)
- Eight-channel 8-bit analogue-to-digital (A/D) converter
- Four chip-select signal outputs with programmable clock stretching
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC11 Family 68HC11F1 Series Microcontrollers
No. of Pins
68Pins
RAM Memory Size
1KB
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Operating Frequency Max
4MHz
No. of I/O's
30I/O's
ADC Channels
8Channels
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046